
CMOS Hex Buffer IC, featuring 6 independent buffer elements, each with a single bit per element. This surface mount component operates within a 3V to 18V supply voltage range and offers a low-level output current of 30mA and a high-level output current of -4.7mA. Designed for reliable performance, it boasts a wide operating temperature range from -55°C to 125°C and a propagation delay of 60ns. The device is packaged in a TSSOP-16 format, supplied on a 2500-piece tape and reel, and is both Lead Free and Halogen Free, ensuring RoHS compliance.
Onsemi MC14050BDTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -4.7mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 60ns |
| Quiescent Current | 6nA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 140ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14050BDTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.