Onsemi MC14052BDR2 technical specifications.
| Bandwidth | 17MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Switches | 2 |
| On-State Resistance | 280R |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 75ns |
| RoHS Compliant | No |
| Series | 4000B |
| Supply Type | Dual |
| Throw Configuration | DP4T |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14052BDR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
