
Dual 4-channel analog multiplexer/demultiplexer IC, featuring a 17MHz bandwidth and 280 Ohm on-state resistance. Operates with a supply voltage range of 3V to 18V, with a maximum power dissipation of 500mW. This device offers two independent 4-channel multiplexer/demultiplexer circuits in a halogen-free, lead-free SOIC package. Ideal for signal routing applications, it boasts a propagation delay of 325ns and a wide operating temperature range from -55°C to 125°C. Packaged on a 2500-piece tape and reel.
Onsemi MC14052BDR2G technical specifications.
| -3db Bandwidth | 17MHz |
| Bandwidth | 17MHz |
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Multiplexer, Demultiplexer, Mux, Demux |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Functions | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 280R |
| Operating Supply Current | 10mA |
| Output Characteristics | DIFFERENTIAL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 325ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Supply Voltage-Nom | 18V |
| Throw Configuration | DP4T |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14052BDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
