
Dual 4-channel analog multiplexer/demultiplexer IC with a bandwidth of 17MHz. Features a TSSOP package, operating temperature range of -55°C to 125°C, and a maximum supply voltage of 18V. This device offers 280 Ohms on-state resistance and a propagation delay of 75ns. It is RoHS compliant and halogen-free, supplied on a tape and reel.
Onsemi MC14052BDTR2G technical specifications.
| Bandwidth | 17MHz |
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 280R |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Throw Configuration | DP4T |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14052BDTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
