
Dual differential multiplexer/demultiplexer IC featuring 2 channels and 2 circuits. Operates with a dual supply voltage from 3V to 18V, with a nominal supply voltage of 18V. Offers a 17MHz bandwidth and 75ns propagation delay. This surface mount component has an on-state resistance of 280 Ohms and a maximum power dissipation of 500mW. Packaged in a lead-free, RoHS compliant SOIC package.
Onsemi MC14052BFELG technical specifications.
| -3db Bandwidth | 17MHz |
| Bandwidth | 17MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer, Mux, Demux |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Functions | 1 |
| Number of Switches | 2 |
| On-State Resistance | 280R |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Supply Voltage-Nom | 18V |
| Throw Configuration | DP4T |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14052BFELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
