
Triple 2-channel analog multiplexer/demultiplexer IC, featuring SPDT switching and 3 independent circuits. Operates with dual supply voltages from 3V to 18V, with a nominal supply voltage of 18V. Offers a 3dB bandwidth of 17MHz and a propagation delay of 65ns. This surface-mount device is housed in a lead-free SOIC package, suitable for operating temperatures between -55°C and 125°C.
Onsemi MC14053BFELG technical specifications.
| -3db Bandwidth | 17MHz |
| Bandwidth | 17MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer, Mux, Demux |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Functions | 1 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| On-State Resistance | 280R |
| Operating Supply Current | 360nA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 65ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Supply Voltage-Nom | 18V |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14053BFELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
