
14-bit asynchronous negative edge-triggered up binary counter IC. Features a maximum operating frequency of 12MHz, operating from a 3V to 18V supply voltage range. This CMOS logic IC is housed in a 16-pin PDIP package for through-hole mounting. Includes 10 output lines and a propagation delay of 200ns. RoHS compliant.
Onsemi MC14060BCPG technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up, Unidirectional |
| Frequency | 17MHz |
| Height | 3.43mm |
| Lead Free | Lead Free |
| Length | 19.55mm |
| Logic Function | Counter |
| Max Frequency | 12MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 14 |
| Number of Bits per Element | 14 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 10 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 200ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 2700ns |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14060BCPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
