The MC14060BDT is a 14-bit binary counter from Onsemi, operating within a temperature range of -55 to 125 degrees Celsius. It has a supply voltage range of 3 to 18 volts and a maximum frequency of 3.5 MHz. The counter is a dual-in-line package with 16 terminals, and it is rated for military temperature grade. It is a logic IC type binary counter with a propagation delay of 740 ns and a load capacitance of 50 pF.
Onsemi MC14060BDT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BINARY COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 740 |
| Number of Bits | 14 |
| Load Capacitance | 50 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 12 |
| Max Frequency@Nom-Sup | 3500000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14060BDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.