
14-bit asynchronous negative edge triggered up binary counter IC. Features CMOS technology, operating from a 3V to 18V supply range with a typical 15V operating voltage. Housed in a 16-pin TSSOP surface mount package, this logic IC offers 10 output lines and a propagation delay of 200ns. Designed for operation between -55°C and 125°C, it is RoHS compliant and supplied on tape and reel.
Onsemi MC14060BDTR2 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up |
| Lead Free | Contains Lead |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Bits per Element | 14 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 10 |
| Operating Supply Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 200ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 2700ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14060BDTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
