
Quad SPST analog switch IC featuring 4 independent circuits. Operates with a minimum supply voltage of 3V and a maximum of 18V, supporting dual supply types. Offers a bandwidth of 65MHz and a propagation delay of 40ns. Housed in a 14-pin SOIC package with dimensions of 8.75mm (L) x 4mm (W) x 1.5mm (H). This RoHS and Halogen Free component has a maximum power dissipation of 500mW and an operating temperature range of -55°C to 125°C.
Onsemi MC14066BDG technical specifications.
| Bandwidth | 65MHz |
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Current | 15mA |
| Supply Type | Dual |
| Throw Configuration | SPST |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14066BDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
