
Quad analog switch/multiplexer featuring 4 independent SPST circuits. Operates with a dual supply voltage range of 3V to 18V, offering a 65MHz bandwidth. This TSSOP-packaged component boasts a 40ns propagation delay and 7ns turn-on/off delay times. Designed for a wide temperature range (-55°C to 125°C) with 500mW power dissipation, it is RoHS and Halogen Free compliant.
Onsemi MC14066BDTR2G technical specifications.
| Bandwidth | 65MHz |
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 7ns |
| Turn-On Delay Time | 7ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14066BDTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
