Onsemi MC14066BF technical specifications.
| Bandwidth | 65MHz |
| Package/Case | SOIC |
| Independent Circuits | 4 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 40ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14066BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
