
Quad 1-channel, single pole single throw (SPST) analog switch IC featuring 4 independent circuits. Operates with a minimum supply voltage of 3V and a maximum of 18V, supporting dual supply types. Offers a bandwidth of 65MHz and a propagation delay of 40ns. This surface mount device, packaged in SOIC, has an on-state resistance of 280 Ohms and a maximum power dissipation of 500mW. Suitable for a wide temperature range from -55°C to 125°C, it is lead-free and RoHS compliant.
Onsemi MC14066BFG technical specifications.
| Bandwidth | 65MHz |
| Package/Case | SOIC |
| Independent Circuits | 4 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 280R |
| Operating Supply Current | 360nA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 40ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14066BFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
