
16-channel analog multiplexer/demultiplexer IC featuring a wide operating voltage range of 3V to 18V. This logic IC offers a 15MHz bandwidth and a low on-state resistance of 280 Ohms. Packaged in a 24-pin SOIC wide body, it operates from -55°C to 125°C with a maximum power dissipation of 500mW. The component is RoHS and Halogen Free compliant, designed for efficient signal routing.
Onsemi MC14067BDWG technical specifications.
| Bandwidth | 15MHz |
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 2.36mm |
| Lead Free | Lead Free |
| Length | 15.54mm |
| Logic Function | Multiplexer, Demultiplexer, Mux, Demux |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Functions | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 280R |
| Operating Supply Current | 360nA |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 90ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Current | 15nA |
| Supply Type | Dual |
| Supply Voltage-Nom | 18V |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14067BDWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
