The MC14067BDWR2 is a 24-channel 16-function dual-in-line logic IC from Onsemi. It operates over a temperature range of -55°C to 125°C and is supplied with a voltage between 3V and 18V. The device is packaged in a 24-pin dual-in-line package. It is designed for use in military-grade applications.
Onsemi MC14067BDWR2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.395 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 16 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14067BDWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.