
16-channel analog multiplexer/demultiplexer IC, featuring a wide operating temperature range of -55°C to 125°C. This SOIC-packaged component supports a maximum supply voltage of 18V and offers a bandwidth of 15MHz. With 16 inputs and 1 output, it operates with a typical supply current of 360nA and a maximum power dissipation of 500mW. The device boasts an on-state resistance of 280 Ohms and a propagation delay of 90ns, all within a lead-free and halogen-free design.
Onsemi MC14067BDWR2G technical specifications.
| Bandwidth | 15MHz |
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer, Mux, Demux |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Functions | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 280R |
| Operating Supply Current | 360nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 90ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Supply Voltage-Nom | 18V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14067BDWR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
