Onsemi MC14068BCL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Temperature Grade | MILITARY |
| Logic IC Type | NAND GATE |
| Prop. Delay@Nom-Sup | 350 |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14068BCL to view detailed technical specifications.
No datasheet is available for this part.