
Hex 1-input inverter gate, part of the 4000B series, features CMOS technology and a PDIP-14 package for through-hole mounting. Operating across a 3V to 18V supply voltage range, this integrated circuit offers six independent inverter functions, each with a single input and a TTL output type. It provides a low-level output current of 4.2mA and a high-level output current of -4.2mA, with a maximum output current of 8.8mA. The component boasts a propagation delay of 55ns and operates within a temperature range of -55°C to 125°C, adhering to RoHS compliance and lead-free standards.
Onsemi MC14069UBCPG technical specifications.
| Package/Case | PDIP |
| Height | 3.68mm |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Logic Function | Inverter |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 8.8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Output Current | 8.8mA |
| Output Type | TTL |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 55ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 55ns |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14069UBCPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
