
Quad XOR Gate IC, CMOS technology, featuring four independent XOR gates with two inputs and one output each. Operates with a minimum supply voltage of 3V and a maximum of 18V, with a nominal supply voltage of 18V. Offers a propagation delay of 110ns and a turn-on delay time of 110ns. This surface mount component is packaged in SOIC, is halogen-free, lead-free, and RoHS compliant. Suitable for operation across a wide temperature range from -55°C to 125°C.
Onsemi MC14070BDR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE, OR GATE, XNOR |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 110ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 110ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14070BDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
