Browse CategoriesBrowse ManufacturersSearch Parts

©2026 Datasheets.com

Datasheets.com
Datasheets.com
ONSEMI

MC14071BD

Datasheet
4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOIC-14
Onsemi

MC14071BD

4000/14000/40000 SERIES, QUAD 2-INPUT OR GATE, PDSO14, SOIC-14

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Logic ICs
  4. Gates & Inverters

PackageSOIC
MountingSurface Mount
Quick Jump:

Technical Specifications

Onsemi MC14071BD technical specifications.

General

Package/CaseSOIC
High Level Output Current8.8mA
Lead FreeContains Lead
Logic FunctionOR GATE
Low Level Output Current4.2mA
Max Operating Temperature125°C
Min Operating Temperature-55°C
Max Supply Voltage18V
Min Supply Voltage3V
MountSurface Mount
Number of Circuits4
Number of Gates4
Number of Inputs2
PackagingRail/Tube
Propagation Delay100ns
Quiescent Current1uA
RoHS CompliantNo
Series4000B

Compliance

RoHSNot Compliant

Datasheet

Onsemi MC14071BD Datasheet

Download the complete datasheet for Onsemi MC14071BD to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com