The MC14072BCP is a 14-input OR gate logic IC from Onsemi. It features a dual in-line package with 14 terminals and operates over a temperature range of -55°C to 125°C. This device is suitable for military applications and has a propagation delay of 300 ns. The OR gate logic IC has a load capacitance of 50 pF and does not have Schmitt trigger functionality.
Onsemi MC14072BCP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | MILITARY |
| Logic IC Type | OR GATE |
| Prop. Delay@Nom-Sup | 300 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14072BCP to view detailed technical specifications.
No datasheet is available for this part.