
Triple 3-input AND gate IC, surface mountable in a SOIC-14 package. Features a wide operating supply voltage range of 3V to 18V, with a nominal 18V. Offers a low quiescent current of 1uA and operates across a temperature range of -55°C to 125°C. This CMOS logic device provides 3 independent AND gates, each with 3 inputs and a propagation delay of 100ns. It is RoHS and Lead Free compliant.
Onsemi MC14073BDR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14073BDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
