
Positive edge-triggered D flip-flop IC, featuring a 4-bit logic function with true output. Operates with a minimum supply voltage of 3V and a maximum of 18V, supporting a frequency up to 12MHz. Offers high-level output current of 8.8mA and low-level output current of 4.2mA. Encased in a 16-pin SOIC package for surface mounting, with an operating temperature range of -55°C to 125°C.
Onsemi MC14076BDR2 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 12MHz |
| High Level Output Current | 8.8mA |
| Input Capacitance | 5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 180ns |
| Quiescent Current | 20uA |
| RoHS Compliant | No |
| Series | 4000B |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14076BDR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
