
Quad Exclusive NOR Gate IC, CMOS technology, operating from 3V to 18V supply. Features four independent XNOR gates, each with two inputs and one output. Surface mountable in a SOIC package, this logic IC offers a propagation delay of 110ns and a quiescent current of 1uA. High level output current is -4.2mA, and low level output current is 4.2mA. Designed for a wide temperature range of -55°C to 125°C, it is RoHS and Lead Free compliant.
Onsemi MC14077BDR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE, XNOR, XOR GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 110ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14077BDR2G to view detailed technical specifications.
No datasheet is available for this part.
