
Quad 2-Input AND Gate IC, CMOS technology, featuring 4 independent AND gates, each with 2 inputs and 1 output. Operates with a supply voltage range of 3V to 18V and a propagation delay of 100ns. This surface mount component is housed in a TSSOP-14 package, is halogen-free, lead-free, and RoHS compliant. Designed for operation across a wide temperature range from -55°C to 125°C, with a quiescent current of 1uA and output currents of ±4.2mA. Supplied in a 2500-piece tape and reel.
Onsemi MC14081BDTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14081BDTR2G to view detailed technical specifications.
No datasheet is available for this part.
