The MC14082BCL is a 14-input AND gate logic IC with a dual in-line package and a military temperature grade. It operates over a temperature range of -55°C to 125°C and has a maximum output current of 0.0042A. The device has a propagation delay of 300ns and a load capacitance of 50pF. It is not a Schmitt trigger device.
Onsemi MC14082BCL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Temperature Grade | MILITARY |
| Logic IC Type | AND GATE |
| Max I(ol) | 0.0042 |
| Prop. Delay@Nom-Sup | 300 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14082BCL to view detailed technical specifications.
No datasheet is available for this part.