
Dual 4-input AND gate IC featuring CMOS technology. Operates with a supply voltage range of 3V to 18V and offers a high-level output current of -4.2mA and a low-level output current of 4.2mA. This through-hole component has a PDIP-14 package, with a maximum operating temperature of 125°C and a minimum of -55°C. It includes two independent 4-input AND gates, each with a propagation delay of 100ns.
Onsemi MC14082BCP technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -4.2mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Output Current | 10mA |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 100ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 100ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MC14082BCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
