
Dual 4-input CMOS AND gate IC, featuring two independent AND gates. Surface mountable in a 14-pin SOIC package, this component operates from a 3V to 18V supply voltage. It offers a high level output current of -4.2mA and a low level output current of 4.2mA, with a typical propagation delay of 100ns. Designed for a wide temperature range of -55°C to 125°C, it is halogen-free, lead-free, and RoHS compliant.
Onsemi MC14082BDR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | AND GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 300ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14082BDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
