
Quad 2-input NAND gate with Schmitt trigger inputs, operating from a 3V to 18V supply. This CMOS logic IC features four independent NAND gates, each with a 2-input configuration and Schmitt trigger functionality for enhanced noise immunity. The component is housed in a 14-pin PDIP package, suitable for through-hole mounting, and offers a typical propagation delay of 80ns. It supports a high-level output current of -4.2mA and a low-level output current of 4.2mA, with a maximum output current of 8.8mA. The device operates across a wide temperature range of -55°C to 125°C and is RoHS compliant.
Onsemi MC14093BCPG technical specifications.
| Package/Case | PDIP |
| Height | 3.68mm |
| High Level Output Current | -4.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Logic Function | NAND GATE, Schmitt Trigger |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 8.8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 8.8mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 80ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 80ns |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14093BCPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
