
Quad 2-Input NAND Gate IC featuring Schmitt Trigger inputs for enhanced noise immunity. Operates with a supply voltage range of 3V to 18V, with a nominal 18V. This CMOS device offers 4 independent NAND gates, each with 2 inputs and a TTL output. The TSSOP package, measuring 4.5mm width, 5.1mm length, and 1.05mm height, supports surface mounting. Key specifications include a quiescent current of 1uA, high level output current of -4.2mA, and low level output current of 4.2mA. Operating temperature range is -55°C to 125°C.
Onsemi MC14093BDTR2G technical specifications.
| Package/Case | TSSOP |
| Height | 1.05mm |
| High Level Output Current | -4.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | NAND GATE, Schmitt Trigger |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 80ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 250ns |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14093BDTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
