
8-bit right serial-in, parallel-out shift register with true output. Features 3-state outputs, operating from a 3V to 18V supply. CMOS technology enables a max operating temperature of 125°C and a min of -55°C. Surface mountable in a 16-pin SOIC package, this logic IC offers 10mA output current and 270ns propagation delay.
Onsemi MC14094BD technical specifications.
| Package/Case | SOIC |
| Direction | Unidirectional |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 10mm |
| Logic Function | Shift Register, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 3 |
| Output Current | 10mA |
| Output Type | 3-STATE |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 270ns |
| Quiescent Current | 20uA |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 840ns |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14094BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
