
CMOS D-type shift register latch, featuring 8 bits and a true output. This integrated circuit operates with a supply voltage range of 3V to 18V, supporting a 15V nominal operating voltage. It offers independent circuits with a non-inverting polarity and a maximum power dissipation of 500mW. The component is housed in a PDIP-16 through-hole package, with a propagation delay of 100ns and a turn-on delay time of 50ns.
Onsemi MC14099BCP technical specifications.
| Package/Case | PDIP |
| Height | 3.43mm |
| High Level Output Current | -4.2mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Length | 19.55mm |
| Logic Function | Shift Register, D-Type |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 15V |
| Output Current | 10mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 100ns |
| Quiescent Current | 15mA |
| RoHS Compliant | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| Width | 6.85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14099BCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
