
8-Bit Addressable Latch, SOIC package, CMOS technology, operating from 3V to 18V supply. Features 8 output lines, 1 input line, and supports shift register, D-type, and latch logic functions. Offers a maximum operating temperature of 125°C and a minimum of -55°C, with a propagation delay of 100ns and turn-on delay time of 50ns. This surface mount component is halogen-free, lead-free, and RoHS compliant, supplied in a 1000-piece tape and reel.
Onsemi MC14099BDWR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -4.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Shift Register, D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14099BDWR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
