
Positive edge-triggered D-type flip-flop IC, featuring 6 bits with true, non-inverting outputs. Operates with a 3V to 18V supply voltage and a maximum frequency of 15.5MHz. Offers high-level output current of 8.8mA and low-level output current of 4.2mA. Housed in a 16-pin SOIC surface-mount package, this component is designed for operation between -55°C and 125°C.
Onsemi MC14174BDR2 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 15.5MHz |
| High Level Output Current | 8.8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 400ns |
| RoHS Compliant | No |
| Series | 4000B |
| Turn-On Delay Time | 65ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14174BDR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
