
Hex D-Type Flip-Flop IC, CMOS technology, featuring positive edge clock triggering. Operates with a supply voltage range of 3V to 18V, nominal 18V, and a maximum frequency of 15.5MHz. This surface mount component is housed in a SOIC package with 16 leads, measuring 10mm in length, 4mm in width, and 1.5mm in height. It offers 6 D-type flip-flop functions, each with a single-ended input and TTL output, supporting ±4.2mA output current. The device boasts a propagation delay of 400ns and a turn-on delay time of 65ns, with an operating temperature range from -55°C to 125°C. It is RoHS and Halogen Free compliant.
Onsemi MC14174BDR2G technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 15.5MHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -4.2mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 7 |
| Number of Elements | 1 |
| Number of Functions | 6 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 400ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 65ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14174BDR2G to view detailed technical specifications.
No datasheet is available for this part.
