
The MC14490DWR2 is a 6-bit logic IC from Onsemi, packaged in a SOIC-16 package. It operates at a maximum supply voltage of 18V and has a temperature range of -55°C to 125°C. The device is not RoHS compliant and contains lead. It is available in a tape and reel packaging format with a quantity of 1000 units per reel.
Onsemi MC14490DWR2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Operating Supply Voltage | 18V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 4000 |
| Weight | 0.019312oz |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14490DWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
