
The MC14490F is a 6-bit logic IC with 7 input and 7 output lines, operating over a supply voltage range of 3V to 18V and dissipating up to 500mW. It is packaged in a SOIC-16 package with dimensions of 2.05mm height, 10.5mm length, and 5.45mm width. The IC is designed to operate within a temperature range of -55°C to 125°C. The MC14490F is compliant with RoHS regulations and is available in a rail/tube packaging format with 50 units per package.
Onsemi MC14490F technical specifications.
| Package/Case | SOIC |
| Height | 2.05mm |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Input Lines | 7 |
| Number of Output Lines | 7 |
| Output Current | 35mA |
| Output Voltage | 15V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 285ns |
| RoHS Compliant | Yes |
| Series | 4000 |
| Width | 5.45mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14490F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
