
The MC14490FEL is a 6-bit logic IC from Onsemi, operating within a temperature range of -55°C to 125°C. It is packaged in a SOIC-16 package and is RoHS compliant. The IC is designed to operate at a maximum supply voltage of 18V and is suitable for surface mount applications.
Onsemi MC14490FEL technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 4000 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14490FEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
