
The MC14490FELG is a 6-bit logic IC from Onsemi, packaged in a surface mount SOIC package. It operates over a temperature range of -55°C to 125°C and is powered by an 18V supply voltage. This lead-free device is RoHS compliant and available in tape and reel packaging.
Onsemi MC14490FELG technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 4000 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14490FELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
