
CMOS Hex Translator IC, featuring 6 unidirectional channels for TTL/CMOS to CMOS level shifting. This through-hole component operates with a minimum supply voltage of 3V and a maximum of 18V, offering a low quiescent current of 5mA and an output current of 8.8mA. It boasts a propagation delay of 550ns and is housed in a 16-pin PDIP package, measuring 19.55mm in length, 6.85mm in width, and 3.43mm in height. The device supports a wide operating temperature range from -55°C to 125°C and is RoHS compliant.
Onsemi MC14504BCPG technical specifications.
| Package/Case | PDIP |
| Channel Type | Unidirectional |
| Height | 3.43mm |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Length | 19.55mm |
| Logic Function | Level Shifter, Translator |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Inputs | 6 |
| Output Current | 8.8mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 550ns |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 550ns |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14504BCPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
