Onsemi MC14504BD technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| High Level Output Current | -4.2mA |
| Lead Free | Contains Lead |
| Length | 10mm |
| Logic Function | Level Shifter |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 15V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 550ns |
| Quiescent Current | 5mA |
| RoHS Compliant | No |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14504BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
