
CMOS Hex Level Shifter, SOIC package, featuring 6 channels for voltage translation. Operates with a supply voltage range of 3V to 18V, supporting bidirectional logic level conversion. Offers a high-level output current of -4.2mA and a low-level output current of 4.2mA, with a typical output current of 8.8mA. Designed for surface mounting, this halogen-free and RoHS compliant component boasts a wide operating temperature range from -55°C to 125°C.
Onsemi MC14504BDG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Translator, Level Shifter |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Functions | 1 |
| Number of Inputs | 6 |
| Output Current | 8.8mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 550ns |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Voltage-Nom | 18V |
| Technology | CMOS |
| Turn-On Delay Time | 550ns |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14504BDG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
