
The MC14504BFG is a 6-bit 6-channel level shifter IC from Onsemi, operating within a temperature range of -55°C to 125°C. It is available in a SOIC-16 package and is compliant with RoHS standards. The device can handle supply voltages between 3V and 18V, with a propagation delay of 280ns. It is suitable for use in applications requiring level shifting between different voltage domains.
Onsemi MC14504BFG technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Level Shifter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 280ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14504BFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
