The MC14504BFR1 is a 16-pin dual CMOS translator IC from Onsemi, operating within a temperature range of -55°C to 125°C. It has a nominal supply voltage of 5V, with a minimum of 3V and a maximum of 18V. The device features 6 functions and 1-bit output polarity, packaged in a SOIC-16 EIAJ plastic package.
Onsemi MC14504BFR1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.275 |
| Length | 10.2 |
| Pin Count | 16 |
| Number of Functions | 6 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 18 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Interface IC Type | TTL/CMOS TO CMOS TRANSLATOR |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14504BFR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.