The MC14511BD is a 16-pin CMOS seven segment decoder/driver from Onsemi, operating within a temperature range of -55 to 125 degrees Celsius. It is designed to handle supply voltages between 3 and 18 volts. The device features a propagation delay of 1440 nanoseconds and has a true output polarity. It is packaged in a plastic SOIC-16 package, suitable for surface mount applications.
Onsemi MC14511BD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | SEVEN SEGMENT DECODER/DRIVER |
| Family | CMOS |
| Propagation Delay (tpd) | 1440 |
| Output Polarity | TRUE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC14511BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.