
Single 4-to-7 latch/decoder/driver IC, utilizing CMOS process technology and the 4000B logic family. Features one element with 4 inputs and 7 non-inverting outputs. Housed in a 16-pin SOIC (SOP) package with gull-wing leads for surface mounting. Operates across a temperature range of -55°C to 125°C.
Onsemi MC14511BDR2G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AC |
| Logic Family | 4000B |
| Logic Function | Latch/Decoder/Driver |
| Process Technology | CMOS |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 4 |
| Number of Element Outputs | 7 |
| Polarity | Non-Inverting |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC14511BDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.