Onsemi MC14511BF technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Decoder, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 10uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14511BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
