
8-line to 1-line multiplexer IC, featuring true output logic. This through-hole component operates with a minimum supply voltage of 3V and a maximum of 18V, offering a high level output current of 8.8mA and a low level output current of 8.8mA. With a propagation delay of 170ns, it is housed in a 16-pin PDIP package, measuring 19.55mm in length, 6.85mm in width, and 3.43mm in height. This RoHS compliant device is suitable for operation across a wide temperature range from -55°C to 125°C.
Onsemi MC14512BCPG technical specifications.
| Package/Case | PDIP |
| Height | 3.43mm |
| High Level Output Current | 8.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 19.55mm |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 8.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 170ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Dual |
| Width | 6.85mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14512BCPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
