
8-Channel Data Selector, a single 8-input multiplexer IC, features 3 output lines and operates from a 3V to 18V supply range with a nominal 18V. This surface mount component, housed in a SOIC package, offers 8.8mA high and low level output current and a propagation delay of 170ns. It is halogen-free, lead-free, and RoHS compliant, with a maximum operating temperature of 125°C.
Onsemi MC14512BDR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | 8.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 8.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Functions | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 170ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Supply Type | Single, Dual |
| Supply Voltage-Nom | 18V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC14512BDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
