
CMOS 4-bit latching decoder/driver IC with 16 non-inverting outputs. Features 4 input lines and 1 independent circuit, operating from a 3V to 18V single supply. Offers a high level output current of 8.8mA and a low level output current of 3.5mA, with a total output current capability of 10mA. This through-hole mounted component is housed in a 24-pin PDIP package and operates across a temperature range of -55°C to 125°C.
Onsemi MC14514BCP technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 8.8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 3.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Current | 10mA |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 500mW |
| Propagation Delay | 1100ns |
| Quiescent Current | 20uA |
| RoHS Compliant | No |
| Series | 4000B |
| Supply Type | Single |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC14514BCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
